Samsung INR18650 30Q 18650 Li-ion battery 3.6 V 3000 mAh high current recharge

MPN
INR18650 30Q
Brand
Samsung
EAN-13
4042883402867
Order Code
17-5441
Country of Origin
South Korea
Qty Unit Price (Inc VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock230 lead time 14 days


Samsung INR18650 30Q is a high-current flat top lithium-ion rechargeable battery designed for demanding applications requiring reliable energy storage and delivery. With a nominal voltage of 3.6 V and a capacity of 3000 mAh, this non-standard 18650 cell is engineered to provide stable performance in high-drain devices. Its robust chemistry and physical design make it an ideal choice for industrial settings, including powering electric vehicles and heavy-duty portable equipment. This battery is well-suited to applications where consistent, high-current discharge is necessary, offering engineers a versatile power source that combines reliability with high energy density.
Battery Size 18650
Capacity 3000mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
Diameter 18.5mm
Dimensions (H x W x D) (Ø x H) 18.5 mm x 65 mm
Discharge current (max.) 15A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 4000mA
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type INR18650 30Q
Weight (Per Battery) 47g

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot