Samsung INR18650-25R Battery 3.6V 2500mAh High Current, High Temp Resistant

Image Representative of Range

Samsung INR18650-25R Battery 3.6V 2500mAh High Current, High Temp Resistant

MPN
INR18650-25R
Brand
Samsung
EAN-13
4016139077321
Order Code
12-8853
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 484 availableBack-order availability date - 05/06/2026

Samsung's NR18650-25R is a non-standard rechargeable battery known for its high current loading and high temperature resistance. This flat top lithium-ion battery delivers a nominal voltage of 3.6 V and has a capacity of 2500 mAh. It is typically used in industrial applications and devices that require reliable and durable power sources.
Battery Size 18650
Capacity 2500mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
(Ø) 18mm
Dim (Ø x H) 18 mm x 65 mm
Discharge current (max.) 20A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 4000mA
Max. temperature +75°C
Min. temperature -20°C
Misc Attribute NR18650-25R
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 45g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot