Samsung ICR1865030K ICR30F Battery Rechargeable 18650 Li-ion 3.7V 3000mAh

Image Representative of Range

Samsung ICR1865030K ICR30F Battery Rechargeable 18650 Li-ion 3.7V 3000mAh

MPN
ICR1865030K
Brand
Samsung
EAN-13
2050001864192
Order Code
12-8851
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 17/11/2026

The Samsung ICR30F is a non-standard rechargeable Li-ion battery featuring a capacity of 3000 mAh and a voltage of 3.7 V. Manufactured by Samsung, this 18650 battery with cable is ideal for industrial applications requiring built-in power solutions. Typical uses include portable electronics, specialised equipment, and backup power systems.
Capacity 3000mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.75V
(Ø) 18.25mm
Battery Size 18650
Dim (Ø x H) 18.25 mm x 69 mm
Discharge current (max.) 6A
Height 69mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 3000mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICR30F
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 48g

Reviews

Be the first to submit a review

Trustpilot