Samsung GP-TGU023AEAWW Audio Adapter 3.5 mm Jack to USB-C White

MPN
GP-TGU023AEAWW
Brand
Samsung
EAN-13
8809968821120
Order Code
17-5440
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 446 in stock

Samsung GP-TGU023AEAWW is an audio adapter that facilitates the connection between devices with different interface requirements by converting a 3.5 mm audio jack to a USB-C® connection. This white adapter is designed to deliver seamless audio transition, maintaining sound integrity across various devices. Its primary application is in scenarios where a traditional 3.5 mm headphone or audio output needs to be connected to the increasingly prevalent USB-C® ports found on modern devices such as smartphones, tablets, and laptops. It is part of the Audio & Video Cable Assemblies category, and its construction ensures durability and compatibility with high-quality audio signals, supporting both stereo and mono configurations. This makes it an essential component for engineers and technicians who require reliable solutions for audio interfacing in a range of electronic systems.
Connector 1 Jack socket 3.5mm
Connector 2 Straight
Colour White
Type Audio/phono Adapter
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Female
No. of A connectors 1
No. of B connections 1
Product colour White
Type B USB-C®
Version Adapter
Warranty period 2 year(s)

Reviews

Be the first to submit a review

Trustpilot