Samsung EP-OR900BBEGWW EP-OR900 Wireless Charger Magnetic Black Quick Charge

MPN
EP-OR900BBEGWW
Brand
Samsung
EAN-13
8806094625110
Order Code
17-5433
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Samsung EP-OR900BBEGWW is a sophisticated wireless charger equipped with magnetic alignment properties, designed to facilitate efficient power transfer and quick charging capabilities. As offering, it supports seamless integration with compatible Samsung devices, offering convenience and rapid charging through its optimised power delivery system. With a part number alternate description of 2979705, this wireless charger is tailored for precise alignment to ensure optimal energy transfer and minimise energy loss, making it suitable for engineering applications where reliable and fast device charging is critical. Its sleek black design adds a professional aesthetic suitable for workspaces and technical environments demanding high efficiency.
Type EP-OR900 Fast Wireless Charger
Number of Batteries Charged 1
Chemistry Not Applicable
Battery Sizes Charged Wireless Multi Cell
Cable Length 0.8m
Colour Black
Compatibility Galaxy Watch5, Watch 5 Pro\nGalaxy Watch Active, Active2, Watch3, Watch4
Compatible With Galaxy Watch5
Depth 29.3mm
Dimensions (W x H x D) 29.3 x 6.72 x 29.3 mm
Height 6.72mm
Input Voltage 5 V
Inputs USB-C® plug
Max. output Current per channel 0.8A
No. of outputs 1
Outputs Magnetic connector
Packaging content Charger Dock
Product colour Black
Product Type Wireless charger
PSU features Quick charger
Weight 0.04
Width 29.3mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot