Samsung EO-IC100BWEGEU In-ear headphones Stereo White Volume control Microphone

MPN
EO-IC100BWEGEU
Brand
Samsung
EAN-13
8806090270062
Order Code
17-5430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

Samsung EO-IC100BWEGEU, known for its technical precision, is an in-ear headphone model designed for stereo audio performance in a compact, white casing. Engineered for optimal sound quality, these corded headphones are equipped with an integrated volume control and a microphone mute function, providing users with precise audio adjustments and control over communication features. Suitable for a range of engineering applications, including use in technical environments where clear audio reproduction and hands-free communication are essential, these headphones are designed to meet the needs of professionals requiring reliable audio tools. Their ergonomic design ensures a comfortable fit, while the distinct white finish offers a clean and professional appearance suitable for various workplace settings.
Type In ear
Cable Length In-Ear
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 18.35g
3.5 mm connector No
AC adapter included No
Accessories included in set 3 sizes silicone eartips
Bluetooth No
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Ear coupling Intraaural
Earphone type In-ear
Functions High-resolution audio
Harmonized System (HS) code 85183000
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 94.3 dB
Headphones Model EO-IC100
Headset connection USB-C®
Headset type Binaural
Height 30.00mm
Hub Not required
Impedance 32Ω
Microphone mute Yes
Microphone noise-canceling No
Microphone type In-line
Product colour White
Product Type In-ear headphones
Recommended usage Calls/Music
Sensitivity (microphone) 94.3dB
Sound pressure 94.3dB
USB connectivity Yes
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port No
Use Mobile phone
Volume Control Button
Wearing style In-ear
Width 84.00mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot