Samsung EI-T5600BBEGEU Galaxy SmartTag2 Bluetooth tracker Black NFC Bluetooth

MPN
EI-T5600BBEGEU
Brand
Samsung
EAN-13
8806095039893
Order Code
17-5425
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.41 £20.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Samsung EI-T5600BBEGEU, identified alternatively as part number 2998053, is a cutting-edge Bluetooth tracker that integrates seamlessly with the Samsung Galaxy ecosystem. This product is designed to leverage both Bluetooth and NFC technology to provide precise tracking capabilities for a variety of personal items. Constructed for robust connectivity, it is suitable for integration into systems requiring asset management, item location, and inventory control solutions. Its compact size and advanced features make it ideal for engineering applications that demand reliable tracking of tools and components within industrial or logistics environments. The smart tag utilises a low-power chipset ensuring prolonged operation and efficiency in energy consumption, consistent with rigorous technical standards.
Type Bluetooth tracker
Accelerometer Yes
Battery Capacity 220mAh
Battery life (max) 12000 h
Battery type CR2032
Bluetooth 5.3
Bluetooth Low Energy (BLE) Yes
Bluetooth Version 5.3
Colour Black
Depth 60mm
Dimensions (W x H x D) 100 x 20 x 60 mm
GPS Features Splashproof casing
Height 20mm
International Protection (IP) code IP67
Material Silicone
Max. battery life 12000h
Maximum operating distance 120m
Near Field Communication (NFC) Yes
Packaging content Galaxy SmartTag2, Battery(attached), Tray Eject Pin, Quick Start Guide
Power Supply 1 x CR 2032 button cell (included)
Product colour Black
Product Type Bluetooth tracker
Protection features Dust resistant
Purpose Item
Quantity per pack 1 pc(s)
Rechargeable battery No
Replaceable battery Yes
Suitable For Android™
Use Multifunction tracker
Weight 35g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot