Samsung CL32B226KOJNNNE SMD Ceramic Capacitor 22 µF 10% 3.2x2.5x2.5 mm

MPN
CL32B226KOJNNNE
Brand
Samsung
EAN-13
2050008481774
Order Code
17-5420
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
25+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 895 in stock

Samsung's CL32B226KOJNNNE is a surface-mount device (SMD) ceramic capacitor designed to provide reliable performance in electronic circuits. With a capacitance value of 22 microFarads and a tolerance of 10%, this component is capable of stabilising voltage and smoothing waveforms in power supply applications. Its compact size, measuring 3.2 x 2.5 x 2.5 mm, makes it ideal for use in densely populated circuit boards where space is at a premium. The capacitor is commonly utilised in mobile devices, automotive electronics, and other high-density applications requiring efficient space utilisation and stable capacitive performance. This versatile component exemplifies Samsung's commitment to providing high-quality passive components for a wide range of electronic systems.
Type MLCC
Capacitance 22µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot