Samsung CL31B104KBCNNND Ceramic Capacitor SMD 100 nF 10% 3.2x1.6x1.8 mm

MPN
CL31B104KBCNNND
Brand
Samsung
EAN-13
2050008479009
Order Code
17-5398
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
250+ £0.0166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,313 in stock

Samsung CL31B104KBCNNND is a ceramic capacitor designed for surface-mount technology, providing a capacitance of 100 nanoFarads with a tolerance of 10 per cent. The compact dimensions of this component—3.2 mm in length, 1.6 mm in width, and 1.8 mm in height—make it ideal for high-density circuit board applications, where space-saving is critical. This capacitor is suitable for use in various electronic devices, functioning effectively in filtering, bypass, or coupling applications where stable capacitance over a wide frequency range is necessary. Its reliable performance and standardised size contribute to its widespread adoption in both consumer electronics and industrial devices.
Type MLCC
Capacitance 100nF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot