Samsung CL21A226KOQNNNG Ceramic capacitor SMD 22 µF 10 % 2x1.25x1.35 mm

MPN
CL21A226KOQNNNG
Brand
Samsung
EAN-13
2050008472352
Order Code
17-5383
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
50+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,829 in stock

Samsung CL21A226KOQNNNG is a ceramic capacitor designed for surface-mount applications, with dimensions of 2 mm by 1.25 mm by 1.35 mm. This component offers a capacitance of 22 microFarads with a tolerance of 10%, making it suitable for a variety of electronic circuits where stability and compactness are critical. The device is typically used in filtering, decoupling, and bypass applications where reliable performance in high-frequency environments is required. This SMD ceramic capacitor is well-suited for use in compact portable electronics, telecommunications, and other advanced electronics that demand precise and efficient energy storage and release under varying load conditions.
Type MLCC
Capacitance 22µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot