Samsung CL10B105KA8NNNC Ceramic capacitor SMD 1µF 10% 1.6x0.8x0.9mm

MPN
CL10B105KA8NNNC
Brand
Samsung
EAN-13
2050008473335
Order Code
17-5374
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
500+ £0.0127
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 717 in stock

Samsung CL10B105KA8NNNC is a ceramic capacitor designed as a surface-mount device (SMD) with a capacitance rating of 1 µF and a tolerance of 10%. It measures 1.6 mm by 0.8 mm by 0.9 mm, making it suitable for compact electronic applications where space is a premium. This component is ideal for use in various engineering applications, including power supply decoupling and noise filtering in electronic circuits. Its construction ensures stable performance over a broad temperature range, making it a reliable choice for both consumer electronics and industrial systems. This ceramic capacitor is designed for engineers seeking a dependable passive component with precise electrical characteristics.
Type MLCC
Capacitance 1µF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot