Samsung CL10B104KB8NNND Ceramic capacitor SMD 100nF 10% 1.6x0.8x0.9mm

MPN
CL10B104KB8NNND
Brand
Samsung
EAN-13
2050008473236
Order Code
17-5372
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1000+ £0.0044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17,000 in stock

Samsung CL10B104KB8NNND is a ceramic capacitor designed for surface-mount technology (SMT), offering a capacitance value of 100 nanoFarads with a tolerance of 10 per cent. This component features compact dimensions of 1.6 x 0.8 x 0.9 mm, making it suitable for applications where space efficiency is critical. As a reliable SMD capacitor, it provides excellent performance in filtering, decoupling, and smoothing circuits commonly found in consumer electronics, telecommunications, and automotive systems. With its stable temperature characteristics, the CL10B104KB8NNND excels in maintaining consistent functionality across various environmental conditions, making it a versatile choice for engineers and designers.
Type MLCC
Capacitance 100nF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot