Christmas Opening Hours and Delivery Dates here
Saia V4NCS2AC1-0,5M Subminiature Microswitch, 250VAC, 5A, IP67

Image Representative of Range

Saia V4NCS2AC1-0,5M Subminiature Microswitch, 250VAC, 5A, IP67

Order Code:

12-8846

Brand: Saia MPN: V4NCS2AC1-0,5M EAN-13: 2050000965982
Qty Unit Price (Ex VAT)
1+ £17.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 09/01/2026

The Saia V4NCS2AC1-0,5M microswitch is a momentary switch with a rating of 250 V AC and 5 A, featuring an IP67 protection rating. This miniature switch, manufactured by Saia, is ideal for applications requiring reliable on/(on) switching in challenging environments. It is commonly used in pressure switch mechanisms and other components requiring precise control.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 5A
Actuating Force 0.9N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W) 19.85 mm x 6.4 mm
IP Rating IP67
Length 19.85mm
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute 1 V4NCSK2AC1-0.5M
Misc Attribute 3 1 changeover
Switch position 1 x On/(On)
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot