Saft LSH20HBG D Size 13000mAh Lithium Battery Cell 3.6V

Order Code:

59-5432

Brand: Saft MPN: LSH20HBG EAN-13: 4016138771749
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 01/05/2026

This 13000mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.
  • Equipped with solder tails
  • PSU technology: Lithium
  • Battery size: D
  • Capacity (mAh, Ah): 13000mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 100g
  • Dimensions: height 61mm
  • Dimensions: Ø 33mm
  • Manufacturer's part LSH20HBG
Type D
Capacity 13000mAh
Chemistry Lithium
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3.6V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot