Saft LS33600 D Size 17000mAh Lithium Battery Cell 3.6V

MPN
LS33600
Brand
Saft
EAN-13
2050001880949
Order Code
59-5421
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 21/11/2026

This 17000mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.
  • PSU technology: Lithium
  • Battery size: D
  • Capacity (mAh, Ah): 17000mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 100g
  • Dimensions: height 61mm
  • Dimensions: Ø 33mm
  • Manufacturer's part LS33600
Type D
Capacity 17000mAh
Chemistry Lithium
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 1
Terminal Type Standard
Dimensions height 61mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot