Saft LS26500HBG C Size 7700mAh Lithium Battery Cell 3.6V

MPN
LS26500HBG
Brand
Saft
EAN-13
2050001880932
Order Code
59-5420

No longer stocked


This 7700mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.
  • Equipped with Z-solder tail
  • PSU technology: Lithium
  • Battery size: C
  • Capacity (mAh, Ah): 7700mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 51g
  • Dimensions: height 50mm
  • Dimensions: Ø 26mm
  • Manufacturer's part LS26500HBG
Type C
Capacity 7700mAh
Chemistry Lithium
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3.6V

Trustpilot