Saft 149986 Battery Non-Standard Non-Rechargeable 1Pc A Type

MPN
149986
Brand
Saft
Order Code
17-5361
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    136879 148160 149986
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 27/10/2026

Saft 149986 is a non-standard, non-rechargeable battery with a classification of type A, designed for specialised engineering applications requiring reliable power sources. Engineered by Saft, this battery offers a compact yet robust solution for devices where conventional batteries are not suitable, particularly in remote or hard-to-access locations where battery replacement should be infrequent. This battery is ideally suited for use in industrial applications, such as powering sensors, instrumentation, and small electronic devices in environments requiring long-lasting, dependable energy output. The component is sold individually, ensuring precision in engineering projects where specific power requirements must be met.
Type 149986
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 17 x 50mm
Pack Size 1
Terminal Type Solder Tags
Content 1
Product Type Non-standard battery
Rechargeable No
Size A
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot