Saft 148160 Non-Standard Battery A 1Pc Non-Rechargeable Battery

MPN
148160
Brand
Saft
Order Code
17-5360
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    136879 148160 149986
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Saft 148160 is a non-standard, non-rechargeable battery, distinctive for its specialised application requirements. This battery, classified under the identifier 3438831, is designed for environments demanding reliability and long shelf life without the need for frequent replacements. With its robust construction, it delivers consistent performance in critical applications such as industrial automation systems, remote sensing devices, and emergency backup power supplies, where a dependable power source is crucial. The Saft battery delivers a stable voltage output, ensuring seamless integration into systems sensitive to power fluctuations, making it a preferred choice for engineers looking to maintain high operational standards.
Type 148160
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 17 x 50mm
Pack Size 1
Terminal Type Solder Tags
Content 1
Product Type Non-standard battery
Rechargeable No
Size A
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot