Safety Sitelight with Tripod 45W Range

This Faithfull Safety Sitelight has the following specifications:

Mains Voltage: 240V.
Battery Voltage: 3.7V.
Power (Mains/Battery): 45W 10W.
Light Source: SMD.
Lumens (Mains/Battery):  4500±10% / 900LM±10%.
Colour Temperature: 6500K.
CRI: ≥80.
Beam Angle: 120°.
Battery Charging Time: 3-4 hours.
Working Time in Battery Mode: Max. 50 minutes.

Description Image Product Buy Pricing (Ex VAT)
Faithfull Power Plus AST8860TRI (240V) Safety Sitelight with Tripod 45W 240V
Faithfull Power Plus AST8860TRI (240V) Safety Sitelight with Tripod 45W 240V
Standard range
Order code: 97-9709
MPN: AST8860TRI (240V)

Despatched within 2 working days - 20 in stock
1+ £78.00
Price per unit Ex VAT
Faithfull Power Plus AST8860TRI (110V) Safety Sitelight & Tripod 45W 110V
Faithfull Power Plus AST8860TRI (110V) Safety Sitelight & Tripod 45W 110V
Extended range
Order code: 97-9710
MPN: AST8860TRI (110V)

Available to back orderPlease contact us for lead time
1+ £62.40
Price per unit Ex VAT

Trustpilot