Faithfull Power Plus AST8860TRI (110V) Safety Sitelight & Tripod 45W 110V

MPN
AST8860TRI (110V)
EAN-13
5023969007632
Order Code
97-9710
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Faithfull Safety Sitelight & Tripod has the following specifications:

Mains Voltage: 110V.
Battery Voltage: 3.7V.
Power (Mains/Battery): 45W 10W.
Light Source: SMD.
Lumens (Mains/Battery):  4500±10% / 900LM±10%.
Colour Temperature: 6500K.
CRI: ≥80.
Beam Angle: 120°.
Battery Charging Time: 3-4 hours.
Working Time in Battery Mode: Max. 50 minutes.


Reviews

Be the first to submit a review

Trustpilot