Faithfull Power Plus AST8860TRI (240V) Safety Sitelight with Tripod 45W 240V

MPN
AST8860TRI (240V)
EAN-13
5023969007625
Order Code
97-9709
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull Safety Sitelight has the following specifications:

Mains Voltage: 240V.
Battery Voltage: 3.7V.
Power (Mains/Battery): 45W 10W.
Light Source: SMD.
Lumens (Mains/Battery):  4500±10% / 900LM±10%.
Colour Temperature: 6500K.
CRI: ≥80.
Beam Angle: 120°.
Battery Charging Time: 3-4 hours.
Working Time in Battery Mode: Max. 50 minutes.


Reviews

Be the first to submit a review

Trustpilot