S3M Diotec Rectifier Diode 3A 1000V

Image Representative of Range

S3M Diotec Rectifier Diode 3A 1000V

MPN
S3M
Brand
Diotec
EAN-13
2050001282590
Order Code
50-3067
Country of Origin
Slovak Republic
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    1000V 2000V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 450 in stock

A 3A SMD rectifier diode With a VRRM of 1000V. Suitable for general purpose use.


  • Surface mount devices
  • UL 94V-0 Classification
Type Rectifier Diode
Current 3A
Forward Voltage 1.15V
Peak Reverse Voltage 1000V
Package Style SMC
Thermal Resistance 36°C/W

Reviews

Be the first to submit a review

Trustpilot