S1118BF Sabre Saw Blade Metal 200mm 10 TPI (Pack of 5)

Faithfull Brand: Faithfull

These Faithfull Metal Cutting Sabre Saw Blades are made from Bi-Metal, Bi-metallic blades contain eight percent Cobalt M42, and are particularly suitable for materials that are hard to cut. Manufactured for precision and stability when cutting. Their design and tooth geometry vary with regard to the speed and cutting application which they are intended to perform. Selecting the correct sabresaw blade for the task at hand is essential if the material is to be cut successfully and the desired result achieved.

Will fit Sabresaws from the following brands: AEG, Black & Decker, Bosch, DeWalt, Elu, Fein, Hitachi, Makita, Metabo, Milwaukee, Ryobi and most other brands on sale within the UK.

The Faithfull S1118BF Saber Saw Blades are ideal for pallet repair, with nails/metal (5-150mm), sheet metal, pipes, aluminium profiles (3-12mm). They have a flexible flush cut.

Specification:

Length: 200mm (8in)
Teeth: 10 TPI

Description Image Product Buy Pricing (Ex VAT) Length TPI Type Application Qty
Faithfull FAISBS1118BF S1118BF Sabre Saw Blade Metal 200mm 10 TPI (Pack of 5)
Faithfull FAISBS1118BF S1118BF Sabre Saw Blade Metal 200mm 10 TPI (Pack of 5)
Standard range
Order code: 95-6589
MPN: FAISBS1118BF

Despatched within 2 working days - 20 in stock
1+ £22.72
Price per unit Ex VAT
200mm 10 Blade Metal 5
Faithfull FAISBS922BF S922BF Sabre Saw Blade Metal 150mm 14 TPI (Pack of 5)
Faithfull FAISBS922BF S922BF Sabre Saw Blade Metal 150mm 14 TPI (Pack of 5)
Standard range
Order code: 95-6590
MPN: FAISBS922BF

Despatched within 2 working days - 50 in stock
1+ £11.98
Price per unit Ex VAT
150mm 14 Blade Metal 5

Trustpilot