Faithfull FAISBS922BF S922BF Sabre Saw Blade Metal 150mm 14 TPI (Pack of 5)

MPN
FAISBS922BF
Brand
Faithfull
EAN-13
5023969253978
Order Code
95-6590
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Faithfull Metal Cutting Sabre Saw Blades are made from Bi-Metal, Bi-metallic blades contain eight percent Cobalt M42, and are particularly suitable for materials that are hard to cut. Manufactured for precision and stability when cutting. Their design and tooth geometry vary with regard to the speed and cutting application which they are intended to perform. Selecting the correct sabresaw blade for the task at hand is essential if the material is to be cut successfully and the desired result achieved.

Will fit Sabresaws from the following brands: AEG, Black & Decker, Bosch, DeWalt, Elu, Fein, Hitachi, Makita, Metabo, Milwaukee, Ryobi and most other brands on sale within the UK.

The Faithfull S922BF Bi-Metal Sabre Saw Blades are ideal for thick sheet metal (3-8mm) and for solid pipes/profiles (10-100mm).

Specification:

Length: 150mm (6in)
TPI: 14 TPI


Type Blade
Application Metal
Length 150mm
Qty 5
TPI 14

Reviews

Be the first to submit a review

Trustpilot