Faithfull FAISBS1118BF S1118BF Sabre Saw Blade Metal 200mm 10 TPI (Pack of 5)

MPN
FAISBS1118BF
Brand
Faithfull
EAN-13
5023969253923
Order Code
95-6589
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Metal Cutting Sabre Saw Blades are made from Bi-Metal, Bi-metallic blades contain eight percent Cobalt M42, and are particularly suitable for materials that are hard to cut. Manufactured for precision and stability when cutting. Their design and tooth geometry vary with regard to the speed and cutting application which they are intended to perform. Selecting the correct sabresaw blade for the task at hand is essential if the material is to be cut successfully and the desired result achieved.

Will fit Sabresaws from the following brands: AEG, Black & Decker, Bosch, DeWalt, Elu, Fein, Hitachi, Makita, Metabo, Milwaukee, Ryobi and most other brands on sale within the UK.

The Faithfull S1118BF Saber Saw Blades are ideal for pallet repair, with nails/metal (5-150mm), sheet metal, pipes, aluminium profiles (3-12mm). They have a flexible flush cut.

Specification:

Length: 200mm (8in)
Teeth: 10 TPI


Type Blade
Application Metal
Length 200mm
Qty 5
TPI 10

Reviews

Be the first to submit a review

Trustpilot