Ryobi 5133002523 OPT1845 ONE+ Cordless Pole Hedge Trimmer 18V Bare Unit

Order Code:

97-0659

Brand: Ryobi MPN: 5133002523 EAN-13: 4892210138521

Discontinued


The Ryobi OPT1845 ONE+ Cordless Pole Hedge Trimmer has a 135° articulating cutting head, with 4 positions for versatile trimming. The 45cm diamond ground blades provide a clean cut and are capable of cutting large branches. The extension shaft extends the tools length up to a maximum of 2.3m. The shaft can be removed, making it easier to store.

Supplied with a blade sheath and a shoulder strap.

Bare Unit (Batteries sold separately, compatible with all Ryobi ONE+ Batteries).

Specification:

No Load Speed: 1,350/min.
Cutting Capacity: 18mm
Blade Length: 45cm
Weight: 4.2kg


Type Trimmer

Trustpilot