Ryobi 5133001962 R4SD-L13C Screwdriver 4V 1 x 1.3Ah Li-Ion

MPN
5133001962
Brand
Ryobi
EAN-13
4892210123305
Order Code
85-8881

Discontinued


This 4V screwdriver from Ryobi has up to 5Nm screwing force and a maximum of 92 screws per charge, making it a highly versatile tool. The driver also has a quick change hex chuck for easy bit changes and a super bright LED work light for illuminating dark work spaces. Accessories included are ideal for flat pack furniture: 1 x Hex4 and 1 x PZ2.


  • Bit holder: 6.35mm (1/4in)
  • No load speed: 0-180/min
  • Torque: 5Nm
  • Chuck: keyless
  • Weight: 0.4kg
  • Manufacturer's part 5133001962

Supplied with: 1 x 4V 1.3Ah Li-Ion battery and 1 x charger.
Voltage 4VV
Type Screwdriver
Battery technology Lithium ion
Torque 5nm

Trustpilot