Ryobi 5133001904 RB18L13 ONE+ 18V Battery 18V 1.3Ah Li-Ion

MPN
5133001904
Brand
Ryobi
EAN-13
4892210124074
Order Code
85-8963

Discontinued


This 18V battery from Ryobi has IntelliCell technology which monitors and balances individual cells, maximising run times, storage life and safety. Another feature is the built-in impact protection, increasing the battery's long term durability, along with a tough pack design preventing against damage. The runtime varies when used with different tools - for example, up to 387 screws (4 x 40mm) can be driven in with the One+ Compact Drill Driver.


  • Powerful 1.3Ah lithium battery
  • Tough pack design with built in impact protection for long term durability
  • Drive up to 426 screws (4 x 40mm) with RCD1802
  • Cross-cut up to 49 pine 2 x 6's (50 x 150mm) with R18CS
  • Voltage: 18V
  • Manufacturer's part 5133001904


Type ONE+ battery
Battery Voltage 18V
Capacity 1.3Ah
Technology Lithium

Trustpilot