Ryobi 5133000527 ERH710RS SDS Plus Rotary Hammer Drill 3 Mode 710W 240V

Order Code:

85-8981

Brand: Ryobi MPN: 5133000527 EAN-13: 4892210111593

Discontinued


This hammer drill from Ryobi is ideal for both the professional and DIY enthusiast looking to drill through stone and concrete. The drill has been manufactured to a high standard and is equipped with a host of excellent features, including the choice of four modes (hammer or rotary drill, chisel and chisel alignment), making it versatile for a range of different tasks. The non-hammer setting is for drilling holes in wood and metal.


  • SDS+ chuck also allows fast drilling and easy bit changes
  • Pneumatic hammer mechanism delivers 2.0J of impact energy
  • Powerful 710W motor for maximum performance
  • Chisel function ideal for applications such as tile removal
  • Non-hammer setting ideal for drilling holes in wood and metal
  • Variable speed, forward and reverse for total control
  • Safety clutch to protect operator if bit jams
  • Livetool Indicator™ glows blue when plugged into the power supply
  • Includes 360° auxiliary handle, depth stop
  • Manufacturer's part 5133000527

Trustpilot