RVFM SP5-72GL-C V4 Microswitch 14.5mm Lever PCB

MPN
SP5-72GL-C
Brand
RVFM
Order Code
78-2476
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.259
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 963 in stockContact us for additional stock

Subminiature microswitch with a stainless steel lever actuator.


  • Switching capacity of 3A at 250V AC
  • Supplied with PC pin terminal
  • Can be connected as normally open or normally closed
  • Free from overtravel restrictions and permits easy setting
  • Phenolic resin push buttons
  • Contact voltage 125V AC
  • Contact current 5A
  • Size 19.8 x 10.2 x 6.4mm
  • Lever length 14.5mm

UL Approved.


Type Microswitch
Contact Configuration NO / NC
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot