RVFM Subminiature V4 Microswitches

R-TECH Brand: R-TECH

A range of subminiature microswitches.

  • Switching capacity of 3A at 250V AC
  • Available with solder terminal or PCB terminal connections
  • Can be connected as normally open or normally closed
  • All switch types are free from overtravel restrictions and permit easy setting
  • Wide variety of actuator types
  • Phenolic resin push buttons
  • Stainless steel levers
  • UL approved
Description Image Product Buy Pricing (Ex VAT) Actuator Type Contact Size Size 1 Type Contact Configuration Switch Function Current Rating (Amps) Voltage Rating - AC Voltage Rating - DC
RVFM SP5-72GL-A V4 Microswitch 14.5mm Lever S Tags
RVFM SP5-72GL-A V4 Microswitch 14.5mm Lever S Tags
Extended range
Order code: 78-2467
MPN: SP5-72GL-A

Despatched same day - 3,305 in stockContact us for additional stock
1+ £0.246
Price per unit Ex VAT
Button voltage 125V AC 19.8 x 10.2 x 6.4mm .8 x 10.2 x 6.4mm Microswitch NO / NC On/(On) 5A 250 VAC 30
RVFM SP5-72GL111-A V4 Microswitch 22.6mm Lever S Tags
RVFM SP5-72GL111-A V4 Microswitch 22.6mm Lever S Tags
Extended range
Order code: 78-2468
MPN: SP5-72GL111-A

Despatched same day - 78 in stockContact us for additional stock
1+ £0.199
Price per unit Ex VAT
Long Lever Microswitch NO / NC On/(On) 5A 250 VAC 30
RVFM SP5-72GL133-A V4 Microswitch 30.5mm Lever S Tags
RVFM SP5-72GL133-A V4 Microswitch 30.5mm Lever S Tags
Extended range
Order code: 78-2469
MPN: SP5-72GL133-A

Despatched same day - 310 in stockContact us for additional stock
1+ £0.228
Price per unit Ex VAT
Long Lever Microswitch NO / NC On/(On) 5A 250 VAC 30
RVFM SP5-72GL140-A V4 Microswitch 37.5mm Lever S Tags
RVFM SP5-72GL140-A V4 Microswitch 37.5mm Lever S Tags
Extended range
Order code: 78-2470
MPN: SP5-72GL140-A

Despatched same day - 687 in stockContact us for additional stock
1+ £0.222
Price per unit Ex VAT
Button Microswitch NO / NC On/(On) 5A 250 VAC 30
RVFM SP5-72GL13-A V4 Microswitch Simul Roller S Tags
RVFM SP5-72GL13-A V4 Microswitch Simul Roller S Tags
Extended range
Order code: 78-2471
MPN: SP5-72GL13-A

Despatched same day - 576 in stockContact us for additional stock
1+ £0.223
Price per unit Ex VAT
Simulated Roller Lever Microswitch NO / NC On/(On) 5A 250 VAC 30
RVFM SP5-72GL-C V4 Microswitch 14.5mm Lever PCB
RVFM SP5-72GL-C V4 Microswitch 14.5mm Lever PCB
Standard range
Order code: 78-2476
MPN: SP5-72GL-C

Despatched same day - 963 in stockContact us for additional stock
1+ £0.259
Price per unit Ex VAT
Button Microswitch NO / NC On/(On) 5A 250 VAC 30
RVFM SP5-72GL2-C V4 Microswitch Roller Lever PCB
RVFM SP5-72GL2-C V4 Microswitch Roller Lever PCB
Extended range
Order code: 78-2483
MPN: SP5-72GL2-C

Despatched same day - 69 in stockContact us for additional stock
1+ £0.277
Price per unit Ex VAT
Button Microswitch NO / NC On/(On) 5A 250 VAC 30

Trustpilot