RVFM PJ-609-2 6.35mm 2 Pole PCB Mounting Standard Jack Socket

MPN
PJ-609-2
Brand
RVFM
Order Code
20-0992
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Mounting Type:

    Inline PCB
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.749
100+ £0.544
500+ £0.479
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,803 in stockAdditional quantity lead time 4 months

Standard 6.35mm moulded stereo jack socket with 2 break contacts.


  • Supplied with solder tags
  • Mounting hole: 11mm diameter
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Inline
Mounting hole 11mm diameter
Shielding No
Switch Yes
Termination Solder

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot