R-TECH 337042 Pozi Pan Head Machine Screws BZP M4 10mm - Pack Of 100

MPN
337042
Brand
R-TECH
EAN-13
5053556009558
Order Code
33-7042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £2.35
10+ £2.00
50+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 34 in stock

These R-TECH 337042 Pan Head Pozidriv Machine Screws have a bright zinc-plated, clear passivated finish for corrosion resistance.
Suitable for general use in areas where corrosion resistance is required.


  • Thread Size: M4
  • Length: 10mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100


Type Machine screw
Thread Size M4
Thread Length 10mm
Screw Head Style Pozidriv
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot