Ruthe 3012530119 Club hammer 1250g 260mm DIN 6475

MPN
3012530119
Brand
Ruthe
EAN-13
4016671027402
Order Code
20-0599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £10.47 £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ruthe 3012530119 is a robust club hammer designed to meet the exacting standards of DIN 6475, ensuring reliability and durability in demanding engineering applications. Weighing 1250 grams and featuring a 260 mm handle, this hammer is well-suited for tasks requiring substantial striking force without compromising control. Its solid construction makes it ideal for work in construction, masonry, and metalworking, where precision and power are critical. As a versatile handheld tool, the club hammer is an essential asset for engineers and craftsmen who require consistent performance and long-lasting resilience in their hand tools.
Type Club Hammers
Weight 1.24kg(2.75lb)
Handle Material Wood
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot