Ruthe 3008605019 Claw hammer 325g 1pc Steel handle Durable construction

MPN
3008605019
Brand
Ruthe
EAN-13
4016671028706
Order Code
20-0585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £13.34 £11.34
10+ £10.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Ruthe 3008605019 is a claw hammer designed with a 325-gram head, built for durability and efficiency in a variety of engineering applications. The hammer features a robust steel handle, ensuring resilience and longevity under frequent use. It is suitable for tasks ranging from carpentry to general maintenance, where precision and reliability are paramount. This hand tool, part of Ruthe's extensive line of precision-engineered products, is ideal for professionals requiring a dependable hammer for everyday use.
Type Claw Hammers
Weight 325g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot