Ruthe 3006560119 Soft face hammer 717g 1pcs

MPN
3006560119
Brand
Ruthe
EAN-13
4016671028768
Order Code
20-0577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £6.70 £5.70
10+ £5.32
50+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Ruthe 3006560119, is a soft face hammer weighing 717 grams. This handheld tool is designed to deliver firm yet non-damaging impacts, thanks to its dual soft strike faces which minimise surface marring during use. Constructed to meet the demands of precision engineering tasks, this hammer is particularly suited for applications that require gentle assembly or the manipulation of materials sensitive to traditional hammers, such as in joinery or during delicate machine assembly. Its ergonomic handle ensures a comfortable grip, facilitating controlled application in various industrial and mechanical environments. This single-piece construction guarantees a robust design suitable for extensive use by professionals.
Type Soft face hammer
Weight 717g
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot