Ruthe 3006047119 Claw hammer 835 g 330 mm DIN 7239

MPN
3006047119
Brand
Ruthe
EAN-13
4016671028058
Order Code
20-0575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Ruthe 3006047119 is a claw hammer designed to meet the specifications outlined in DIN 7239, offering a weight of 835 grams and a length of 330 millimetres. This hand tool, suitable for various construction and engineering tasks, features a robust design ideal for driving nails, extracting them, or performing light demolition work. The claw hammer's balanced construction ensures comfortable handling during manual operations, making it a reliable choice for routine and precision-focused applications in industrial and residential settings. Its conformity to DIN standards signifies adherence to essential quality and safety requirements, ensuring dependable performance in professional environments.
Type Claw Hammers
Weight 835g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot