Ruthe 3005017119 Ball-peen hammer 500 g 320 mm 1 pcs

MPN
3005017119
Brand
Ruthe
EAN-13
4016671028423
Order Code
20-0569
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ruthe 3005017119: The Ruthe 3005017119 Ball-peen hammer, weighing 500 grams and measuring 320 millimetres in length, is a reliable hand tool designed for precision work. Its robust construction is ideal for tasks that require shaping metal, such as peening rivets or striking chisels. Common in both automotive and metal fabrication applications, this hammer's dual-sided head features a flat face for striking and a rounded peen for shaping metal surfaces. Suitable for professional, industrial, or hobbyist use, this ball-peen hammer is an essential instrument for engineers and craftsmen requiring durability and efficiency in their handheld tools.
Type Ball Pein Hammer
Weight 500g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot