Ruthe 3001010119 Ball-peen hammer 100g 260mm DIN 1041 1 piece

MPN
3001010119
Brand
Ruthe
EAN-13
4016671027303
Order Code
20-0558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £6.05 £5.14
10+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Ruthe 3001010119 is a ball-peen hammer designed for precision work, featuring a head weight of 100 grams and an overall length of 260 millimetres. Complying with DIN 1041 standards, this hand tool is crafted for engineers and professionals requiring reliability in tasks involving metalworking and fabrication. The ball-peen hammer is particularly suited for shaping metal, expanding and flattening rivets, and peening welds, making it an essential tool in machine shops and manufacturing environments. The hammer’s meticulous construction supports accuracy and control, facilitating effective performance in demanding technical applications.
Type Ball Pein Hammer
Weight 100g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot