Rutenbeck --Conrad Network outlet 659382

Rutenbeck Brand: Rutenbeck
Rutenbeck 136104030 is a network outlet flush mount CAT 6A socket insert designed to provide high-performance data transmission capabilities for advanced networking applications. Rated under the alternate designation 2298128, this product supports data transfer speeds up to 10 Gbps, complying with the CAT 6A standard, making it suitable for modern high-speed networking environments. Its robust construction ensures reliability and durability, aligning with the stringent requirements of professional data centres and commercial buildings where efficient network infrastructure is paramount. This socket insert facilitates seamless integration into existing network systems, catering to extensive telecommunication applications and enhancing the overall cabling efficiency.
Description Image Product Buy Pricing (Ex VAT) Type Gender Mounting Type Number of Positions/ Contacts Colour Length Product Type Specification Weight Width
Rutenbeck 136104030 Network outlet Flush mount CAT 6A Socket Inserts
Rutenbeck 136104030 Network outlet Flush mount CAT 6A Socket Inserts
Standard range
Order code: 17-5348
MPN: 136104030

Despatched within 4 working days - 23 in stock
1+ £15.09
10+ £13.84
100+ £13.47
Price per unit Ex VAT
Network Outlet Socket Flush Mount 8P8C Multicolour 40mm Network outlet CAT 6A 0 70mm
Rutenbeck 136104070 CAT 6A network outlet flush-mount insert socket
Rutenbeck 136104070 CAT 6A network outlet flush-mount insert socket
Standard range
Order code: 17-5349
MPN: 136104070

Despatched within 4 working days - 51 in stock
1+ £15.81
10+ £14.50
Price per unit Ex VAT
Network Outlet Socket Flush Mount 8P8C Multicolour 40mm Network outlet CAT 6A 0 70mm

Trustpilot