Rutenbeck 136104070 CAT 6A network outlet flush-mount insert socket

MPN
136104070
Brand
Rutenbeck
EAN-13
4043921657126
Order Code
17-5349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.69 £15.81
10+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Rutenbeck 136104070 is a CAT 6A network outlet flush-mount insert socket engineered to meet high-performance standards. As , alternatively described as 2294607 - Rutenbeck 136104070, it is designed for seamless integration into structured cabling systems, supporting data transmissions up to 10 Gbps over Ethernet networks. This product offers reliable connectivity for demanding applications such as data centres, telecommunications infrastructure, and enterprise networks, where robust, high-speed data communication is essential. The CAT 6A socket ensures compliance with international standards, providing low crosstalk and return loss for optimal signal integrity. Its flush-mount design facilitates easy installation within various wall structures, enhancing aesthetic integration in professional settings.
Type Network Outlet
Gender Socket
Mounting Type Flush Mount
Number of Positions/ Contacts 8P8C
Colour Multicolour
Length 40mm
Product Type Network outlet
Specification CAT 6A
Weight 0
Width 70mm

Reviews

Be the first to submit a review

Trustpilot