Rutenbeck 136104030 Network outlet Flush mount CAT 6A Socket Inserts

MPN
136104030
Brand
Rutenbeck
EAN-13
4043921657164
Order Code
17-5348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.64 £15.09
10+ £13.84
100+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Rutenbeck 136104030 is a network outlet flush mount CAT 6A socket insert designed to provide high-performance data transmission capabilities for advanced networking applications. Rated under the alternate designation 2298128, this product supports data transfer speeds up to 10 Gbps, complying with the CAT 6A standard, making it suitable for modern high-speed networking environments. Its robust construction ensures reliability and durability, aligning with the stringent requirements of professional data centres and commercial buildings where efficient network infrastructure is paramount. This socket insert facilitates seamless integration into existing network systems, catering to extensive telecommunication applications and enhancing the overall cabling efficiency.
Type Network Outlet
Gender Socket
Mounting Type Flush Mount
Number of Positions/ Contacts 8P8C
Colour Multicolour
Length 40mm
Product Type Network outlet
Specification CAT 6A
Weight 0
Width 70mm

Reviews

Be the first to submit a review

Trustpilot