Rutenbeck 10210109 TAE Phone Socket Surface-Mount White 1 Tel 2 Devices

MPN
10210109
Brand
Rutenbeck
EAN-13
4043921036402
Order Code
10-5093
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Mounting Type:

    Flush mount Surface-mount
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.49
10+ £2.33
50+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

Manufactured by Rutenbeck, the TAE 3x6NFN is a surface-mount phone socket in white, identified by the code 10210109. This phone socket features three TAE connections, making it suitable for telecommunication installations. Typically, it is used in residential and office settings to provide reliable telephone connectivity.
Type Phone socket
Number of Gangs 3
Colour White
Mounting Type Surface-mount
Receptacles TAE 3x6 ETE
Weight 0

Reviews

Be the first to submit a review

Trustpilot