Rustins WHPU500 Quick Dry Primer & Undercoat White 500ml

Image Representative of Range

Rustins WHPU500 Quick Dry Primer & Undercoat White 500ml

MPN
WHPU500
Brand
Rustins
EAN-13
5015332590025
Order Code
84-2900
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This 500ml tin of quick dry primer and undercoat from Rustins can be used as a primer on new and bare wood, MDF, plaster, brickwork and cement. Used as an undercoat on primed or painted surfaces and may be overcoated with water or solvent based finishing paints.


  • Does both jobs!
  • Quick drying
  • Size: 500ml
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Ideal for use on children's toys
  • Manufacturer's part WHPU500
Type Wood Primer
Dispensing Method Tin
Volume 500ml
Colour White

Reviews

Be the first to submit a review

Trustpilot