Rustins WHPU1000 Quick Dry Primer & Undercoat White 1 Litre

Image Representative of Range

Rustins WHPU1000 Quick Dry Primer & Undercoat White 1 Litre

MPN
WHPU1000
Brand
Rustins
EAN-13
5015332590032
Order Code
84-2901
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.79 £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This 1L tin of quick dry primer and undercoat from Rustins can be used as a primer on new and bare wood, MDF, plaster, brickwork and cement. Used as an undercoat on primed or painted surfaces and may be overcoated with water or solvent based finishing paints.


  • Does both jobs!
  • Quick drying
  • Size: 1L
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Ideal for use on children's toys
  • Manufacturer's part WHPU1000
Type Wood Primer
Dispensing Method Tin
Volume 1L
Colour White

Reviews

Be the first to submit a review

Trustpilot