Rustins GYPU500 Quick Dry Primer & Undercoat Grey 500ml

Image Representative of Range

Rustins GYPU500 Quick Dry Primer & Undercoat Grey 500ml

MPN
GYPU500
Brand
Rustins
EAN-13
5015332591022
Order Code
84-2871
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.79 £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This 500ml tin of primer and undercoat from Rustins is suitable as a primer on new and bare wood, MDF, plaster, brickwork or cement. Used as an undercoat on primed or painted surfaces and may be overcoated with water or solvent based finishing paints.


  • Size: 500ml
  • Colour: grey
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Ideal for use on children's toys
  • Manufacturer's part GYPU500
Type Wood Primer
Dispensing Method Tin
Volume 500ml
Colour Grey

Reviews

Be the first to submit a review

Trustpilot