Rustins ALWP500 Aluminium Wood Primer 500ml

Image Representative of Range

Rustins ALWP500 Aluminium Wood Primer 500ml

MPN
ALWP500
Brand
Rustins
EAN-13
5015332020027
Order Code
84-4411
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This 500ml can of aluminium wood primer from Rustins is an oil based primer, but contains aluminium pigment providing better water resistance.


  • Size: 500ml
  • Manufacturer's part ALWP500
Type Wood Primer
Dispensing Method Tin
Volume 500ml

Reviews

Be the first to submit a review

Trustpilot