Rustins ALPTW500 Aluminium Paint 500ml

Image Representative of Range

Rustins ALPTW500 Aluminium Paint 500ml

MPN
ALPTW500
Brand
Rustins
EAN-13
5015332011049
Order Code
84-4409
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    250ml 500ml
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.41 £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This 500ml tin of aluminium paint from Rustins is an alkyd based oil paint which can be applied over existing paints on wood and metal. Particularly good for protecting exterior steelwork and made with leafing grade aluminium for extra water resistance.

One coat is usually sufficient, though a second coat may be applied if required. Touch dry in approximately 4 hours, depending on temperature and humidity (second coat may be applied after 12-16 hours if required). Offering 13m²/litre per coat, depending on the absorbency of the surface.


  • Can be applied over all solvent-based paint
  • Heat resistant up to 105°C
  • Size: 500ml
  • Manufacturer's part ALPTW500
Type Metal
Dispensing Method Tin
Volume 500ml
Colour Silver

Reviews

Be the first to submit a review

Trustpilot