RUSH Safety Glasses - Clear HD

The Bollé Safety RUSH Safety Glasses are lightweight protective glasses with upper protection from the frame. They offer a panoramic visual field, with a modern design that is comfortable to wear. The lenses have an anti-scratch, anti-fog coating, and the frame has anti-slip temples. Supplied with an adjustable cord.

**PLEASE NOTE** That during extreme changes in temperature you may experience some slight fogging.

These Bollé Safety RUSH Safety Glasses have Clear HD lenses. This is revolutionary coating for exceptional clarity and light transmission. The HD coating can be used for every type of job except those that require solar protection for industrial use.

Unlike any other lens, wearers forget they are protected by the HD coating. Its visible light transmission rate is 96% compared with 92% for conventional clear lenses. Featuring a hydrophobic coating as standard, HD is a real polymer barrier and resists water and dirty marks.

Specification

Lens Type: Clear HD, Hydrophobic, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN166FT.

Description Image Product Buy Pricing (Ex VAT) Lens Colour Type
Bolle Safety RUSHDPI RUSH Safety Glasses - Clear HD
Bolle Safety RUSHDPI RUSH Safety Glasses - Clear HD
Standard range
Order code: 95-2905
MPN: RUSHDPI

Despatched within 4 working days - 50 in stock
1+ £11.15
Price per unit Ex VAT
Transparent Safety Glasses
Bolle Safety RUSHPSF RUSH Safety Glasses - Smoke
Bolle Safety RUSHPSF RUSH Safety Glasses - Smoke
Extended range
Order code: 95-2906
MPN: RUSHPSF

Available to back orderPlease contact us for lead time
1+ £6.95
Price per unit Ex VAT
Safety Glasses
Bolle Safety RUSHPSI RUSH Safety Glasses - Clear
Bolle Safety RUSHPSI RUSH Safety Glasses - Clear
Standard range
Order code: 95-2907
MPN: RUSHPSI

Despatched within 2 working days - 1 in stock
1+ £6.02
Price per unit Ex VAT
Safety Glasses

Trustpilot