Bolle Safety RUSHPSI RUSH Safety Glasses - Clear

MPN
RUSHPSI
Brand
Bolle Safety
EAN-13
3660740006648
Order Code
95-2907
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Bollé Safety RUSH Safety Glasses are lightweight protective glasses with upper protection from the frame. They offer a panoramic visual field, with a modern design that is comfortable to wear. The lenses have an anti-scratch, anti-fog coating, and the frame has anti-slip temples. Supplied with an adjustable cord.

**PLEASE NOTE** That during extreme changes in temperature you may experience some slight fogging.

These Bollé Safety RUSH Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.

Specification

Lens Type: Clear, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN166FT.


Type Safety Glasses

Reviews

Be the first to submit a review

Trustpilot